PDP SEO Portlet

ZTX696B

Trans GP BJT NPN 180V 0.5A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX696B
Secondary Manufacturer Part#: ZTX696B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 180 Volt VCEO
  • Gain of 500 at IC=100mA
  • Very low saturation voltage

Technical Attributes

Find Similar Parts

Description Value
180
500
3
200 °C
1
TO-92
Through Hole
NPN
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.24629
8000+
$0.24447
16000+
$0.24063
32000+
$0.2369
64000+
$0.23412