ZTX690BSTZ
Trans GP BJT NPN 45V 2A 3-Pin E-Line Box
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX690BSTZ
Secondary Manufacturer Part#: ZTX690BSTZ
- RoHS 10 Compliant
- Tariff Charges
- 45 Volt VCEO
- Gain of 400 at IC=1 Amp
- Very low saturation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 500 | ||
| 3 | ||
| 200 °C | ||
| 1 | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |