PDP SEO Portlet

ZTX653

Trans GP BJT NPN 100V 2A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX653
Secondary Manufacturer Part#: ZTX653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZTX653 is a through hole, NPN silicon planar medium power transistor in E-line (TO-92 compatible) package.

  • Collector to emitter voltage (Vce) of 100V
  • Collector to base voltage of 120V
  • Power dissipation (Pd) of 1W
  • Continuous collector current of 2A
  • Collector to emitter breakdown voltage of 100V
  • Collector to emitter saturation voltage Vce(sat) of 500mV at 2A collector current
  • Operating temperature range from -55°C to 200°C

Technical Attributes

Find Similar Parts

Description Value
100
3
200 °C
1
TO-92
Through Hole
NPN
175

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.34986
8000+
$0.34808
16000+
$0.34629
32000+
$0.3445
64000+
$0.34272