ZTX558
Trans GP BJT PNP 400V 0.2A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX558
Secondary Manufacturer Part#: ZTX558
- RoHS 10 Compliant
- Tariff Charges
The ZTX558 is a PNP silicon planar medium power high voltage Bipolar Transistor offers -200mA continuous collector current and -400V collector-base voltage.
- -55 to 200°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 | ||
| 100 | ||
| 3 | ||
| 200 °C | ||
| 1 | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |