ZTX457
Trans GP BJT NPN 300V 0.5A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX457
Secondary Manufacturer Part#: ZTX457
- RoHS 10 Compliant
- Tariff Charges
- 300 Volt VCEO
- 0.5 Amp continuous current
- Ptot= 1 Watt
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| 50 | ||
| 3 | ||
| 200 °C | ||
| 1 | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |