ZTX451
Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 1 A, 1 W, E-Line, Through Hole
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX451
Secondary Manufacturer Part#: ZTX451
- RoHS 10 Compliant
- Tariff Charges
The ZTX451 is a NPN silicon planar medium power Bipolar Transistor offers 1A continuous collector current and 80V collector-base voltage.
- -55 to 200°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 420 | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| BC856ALT1G Ser | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |