ZTX415
Trans GP BJT NPN 100V 0.5A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX415
Secondary Manufacturer Part#: ZTX415
- RoHS 10 Compliant
- Tariff Charges
- Specifically designed for Avalanche mode operation
- 60A Peak Avalanche Current (Pulse width=20ns)
- Low inductance package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 680 | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |