PDP SEO Portlet

ZTX1149ASTZ

Trans GP BJT PNP 25V 3A 3-Pin E-Line Box

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX1149ASTZ
Secondary Manufacturer Part#: ZTX1149ASTZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VCEO = - 25V
  • 3 Amp Continuous Current
  • 10 Amp Pulse Current
  • Low Saturation Voltage
  • High Gain

Technical Attributes

Find Similar Parts

Description Value
25
270
3
200 °C
1
TO-92
Through Hole
PNP
135

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.39728
4000+
$0.39435
8000+
$0.38921
16000+
$0.38721
32000+
$0.3852