PDP SEO Portlet

ZTX1149A

Trans GP BJT PNP 25V 3A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX1149A
Secondary Manufacturer Part#: ZTX1149A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZTX1149A is a PNP silicon planar medium power high gain Bipolar Transistor offers -3A continuous collector current and -30V collector-base voltage.

  • Low saturation voltage
  • 10A Pulse current
  • -55 to 200°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
30
110
3
150 °C
310
SOT-23
Surface Mount
PNP
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.39728
8000+
$0.39435
16000+
$0.38897
32000+
$0.38696
64000+
$0.38496