PDP SEO Portlet

ZTX1053A

Trans GP BJT NPN 75V 3A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX1053A
Secondary Manufacturer Part#: ZTX1053A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZTX1053A is a NPN silicon planar medium power high gain Bipolar Transistor offers 3A continuous collector current and 150V collector-base voltage. It is suitable for automotive switching circuits and DC-to-DC convertor applications.

  • Very low saturation voltage
  • 10A Pulse current
  • -55 to 200°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
75
300
3
200 °C
1
TO-92
Through Hole
NPN
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.41552
8000+
$0.4134
16000+
$0.41128
32000+
$0.40916
64000+
$0.40704