PDP SEO Portlet

ZTX1049A

Trans GP BJT NPN 25V 4A 3-Pin E-Line

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTX1049A
Secondary Manufacturer Part#: ZTX1049A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 25V
  • IC = 4A High Continuous Collector Current
  • ICM = 20A Peak Pulse Current
  • TJ up to 200°C for High Temperature operation
  • Low Saturation Voltage < 75mV @ 1A
  • PD = 1W Power dissipation
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
30
220
3
150 °C
150
BC858A Series
SOT-323
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2847
8000+
$0.27928
16000+
$0.27496
32000+
$0.27062
64000+
$0.2663