ZTX1048A
Trans GP BJT NPN 17.5V 4A 3-Pin E-Line
- RoHS 10 Compliant
- Tariff Charges
The ZTX1048A is a NPN silicon planar medium power high gain Bipolar Transistor offers 4A continuous collector current and 50V collector-base voltage. It is suitable for LCD backlight convertors, emergency lighting and DC-to-DC convertor applications.
- Very low saturation voltage
- 20A Pulse current
- -55 to 200°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 220 | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| BC856ALT1G Ser | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |