PDP SEO Portlet

ZTL431BFTA

Voltage Reference, Precision, Shunt Adjustable, 2.5 V to 20 V, 3 Pins, SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZTL431BFTA
Secondary Manufacturer Part#: ZTL431BFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors.The devices can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.The ZTL432 has the same electrical specifications as the ZTL431 but has a different pin out in SOT23 (F-suffix) and SOT23F (FF-suffix).Both variants are available in 2 grades with initial tolerances of 1% and 0.5% for the A and B grades respectively.These are functionally equivalent to the TL431/ TL432 except for maximum operation voltage, and have an ambient temperature range of -40°C to +125°C as standard.

  • Temperature Range . -40°C to +125°C
  • Reference Voltage Tolerance at +25°C
    • 0.5%.B grade
    • 1% .A grade
  • 0.2? typical output impedance
  • Sink Current Capability.1mA to 100mA
  • Adjustable output Voltage.VREF to 20V
  • Qualified to AEC-Q100 Standards for High Reliability
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
0.5 %
20 V
Matte Tin
260
20 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
2.5 to 20 V
3SOT-23
3
3.04 x 1.4 x 1.02 mm
No
Adjustable
20 V
2.5 V
SOT-23
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11446
6000+
$0.11388
12000+
$0.1133
24000+
$0.11271
48000+
$0.11213