PDP SEO Portlet

ZSR500GTA

Standard Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZSR500GTA
Secondary Manufacturer Part#: ZSR500GTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZSR500G is a 3-terminal fixed positive local Voltage Regulator features internal circuit current limit and thermal shutdown making the devices difficult to destroy. It is suited to local voltage regulation applications, where problems could be encount

  • 200mA Output current
  • 600A Low quiescent current
  • No external components
  • Internal thermal shutdown
  • Internal short-circuit current limit

Technical Attributes

Find Similar Parts

Description Value
2.5 %
20 V
7 V
20 to 7 V
Matte Tin
40 mV
25 mV
260
0.6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-55 to 125 °C
125 °C
-55 °C
0.2 A
Fixed
5 V
4SOT-223
4
Positive
6.7 x 3.7 x 1.65 mm
5V 200mA Voltage Regulators
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.39743
2000+
$0.38639
4000+
$0.3811
8000+
$0.37595
16000+
$0.37093