ZR431F01TA
Voltage Reference, Precision, Shunt Adjustable, 2.475 V to 2.525 V, 3 Pins, SOT-23
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: ZR431F01TA
Secondary Manufacturer Part#: ZR431F01TA
- RoHS 10 Compliant
- Tariff Charges
The ZR431F01TA is an Adjustable Precision Zener Shunt Regulator offers excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors. The devices can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.
- 1% Tolerance
- Maximum temperature coefficient
- Temperature compensated for operation
- Programmable output voltage
- 50µA to 100mA Current sink capability
- Low output noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 1 % | ||
| 20 V | ||
| Matte Tin | ||
| 260 | ||
| 20 V | ||
| 55 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.5 to 20 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 1.02 mm | ||
| ZR431 Series | ||
| No | ||
| Adjustable | ||
| 2.525 V | ||
| 2.475 V | ||
| SOT-23 | ||
| 55ppm/°C | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |