PDP SEO Portlet

ZMR500QFTA

Linear Voltage Regulator, Fixed, 7 to 25 V in, 5 V/50mA Out, SOT-23-3

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZMR500QFTA
Secondary Manufacturer Part#: ZMR500QFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZMR-Q series of three terminal fixed positive voltage regulators feature internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy.

The circuit design offers an exceptionally low quiescent current, only 30µA for the 2.5V device, ideal for low power applications. The initial devices in the series regulate to 2.5 or 5V with a drive capability up to 50mA.

All three devices are designed with space saving in mind and are available in the small outline SOT23 package. All three have an input voltage range of at least 20V plus the output voltage.

The ZMR500Q have been qualified to AEC-Q100 Grade 1 and are Automotive Grade supporting PPAPs.

  • 2.5V, 3.3V and 5V Output
  • Output Current up to 50mA
  • Very Low Quiescent Current (30µA)
  • Unconditionally Stable
  • Internal Short Circuit Current Limit
  • Green Molding in SOT23
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free; “Green” Device
  • Automotive Grade
  • Qualified to AEC-Q100 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
25 V
7 V
1
3
125 °C
-55 °C
5V 50mA Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33908
6000+
$0.33735
12000+
$0.33562
24000+
$0.33389
48000+
$0.33216