PDP SEO Portlet

ZMR330FTA

Standard Regulator Pos 3.3V 0.05A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZMR330FTA
Secondary Manufacturer Part#: ZMR330FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZMR330FTA is a ZMR series three terminal fixed positive voltage regulator that features internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy. Typical applications include consumer electronics, DVD/Blu-Ray player, CD-ROM, set top box, TV, monitor, security system, supply for low power microcontroller, local low current supply within larger systems.

  • Unconditionally stable, internal short circuit current limit
  • Input voltage range from 4.8 to 24V
  • Output voltage range from 3.217 to 3.383V at TA=+25°C, IO=10mA, VIN=7V
  • Supply current is 120µA typ at TJ=-55°C to +125°C
  • Output noise voltage is 80µVrms typ at f=10Hz to 10kHz, TA=+25°C, IO=10mA, VIN=7V
  • Ripple rejection is 55dB min at VIN=6 to 20V, f=120Hz, TA=+25°C, IO=10mA
  • Supply current change is 5µA typ at IO=0 to 50mA, VIN=5 to 20V
  • Input voltage required to maintain regulation is 4.74V typ at TA=+25°C, IO=10mA, VIN=7V
  • Small outline SOT23 package
  • Ambient temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
24 V
4.8 V
24 to 4.8 V
Matte Tin
15 mV
30 mV
260
0.03 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-55 to 125 °C
125 °C
-55 °C
0.05 A
50mA
Fixed
3.3 V
3.3V
3SOT-23
3
Positive Output
3.04 x 1.4 x 1.02 mm
3.3V 50mA Voltage Regulators
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2793
6000+
$0.27788
12000+
$0.27645
24000+
$0.27502
48000+
$0.2736