PDP SEO Portlet

ZMR250FTA

Standard Regulator Pos 2.5V 0.05A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZMR250FTA
Secondary Manufacturer Part#: ZMR250FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZMR250F is a 3-terminal fixed Positive Voltage Regulator features internal current limit and will shut down under thermal overload conditions making the device difficult to destroy. The circuit design offers an exceptionally low quiescent current, onl

  • Designed with space saving
  • Unconditionally stable
  • Other output voltages possible
  • Internal short circuit current limit
  • 30µA Very low quiescent current

Technical Attributes

Find Similar Parts

Description Value
22.5 V
4.2 V
22.5 to 4.2 V
Matte Tin
15 mV
30 mV
260
0.03 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-55 to 125 °C
125 °C
-55 °C
0.05 A
Fixed
2.5 V
3SOT-23
3
Positive
3.04 x 1.4 x 1.02 mm
2.5V 50mA Voltage Regulators
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31596
6000+
$0.31364
12000+
$0.30871
24000+
$0.30393
48000+
$0.30035