PDP SEO Portlet

ZLLS350TA

Small Signal Schottky Diode, Single, 40 V, 380 mA, 1 V, 6 A, 150 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZLLS350TA
Secondary Manufacturer Part#: ZLLS350TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZLLS350TA is a low leakage schottky diode. It offers an ideal low VF /IR performance combined with a low package height, making this device suitable for various converter, charger and LED driver circuits.

  • SOD523 case
  • DC blocking voltage is 40V at TA = 25°C
  • Continuous forward current is 380mA at TA = 25°C
  • Average peak forward current is 650mA at duty cycle = 50%, TA = 25°C
  • Non-repetitive forward current is 6.0A at t < 100µs, TA = 25°C
  • Operating and storage temperature range from -55 to +150°C
  • Reverse breakdown voltage is 53V at IR = 100 µA, TA = 25°C
  • Forward voltage drop is 430mV at IF = 50mA, TA = 25°C
  • Leakage current is 0.15µA typ at VR = 30V, TA = 25°C
  • Reverse recovery time is 1ns typ (switch from IF = 100mA to IR = 100mA, measured at IR = 10mA)

Technical Attributes

Find Similar Parts

Description Value
650
SOD-523
Single
Surface Mount
6
1
2
150 °C
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11757
6000+
$0.11671
12000+
$0.11487
24000+
$0.1131
48000+
$0.11176