PDP SEO Portlet

ZLDO500T8TA

LDO Regulator Pos 5V 0.3A 8-Pin SM T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZLDO500T8TA
Secondary Manufacturer Part#: ZLDO500T8TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZLDO Series low dropout linear regulators operate with an exceptionally low dropout voltage, typically only 30mV with a load current of 100mA. The regulator series features output voltages in the range 2.7 to 18 volts, this device provides an output voltage of 5.0 volts.The ZLDO500 consumes a typical quiescent current of only 1mA at its maximum rated output current of 300mA. A battery low flag is available to indicate potential power fail situations. If the input voltage falls to within 200mV of the regulated output voltage then the error output pulls low. The device also features an active high disable control. Once disabled the ZLDO quiescent current falls to typically 11µA.The ZLDO devices are packaged in Zetex SM8 8 pin small outline surface mount package, ideal for applications where space saving is important. The device low dropout voltage, low quiescent current and small size make it ideal for low power and battery powered applications. Battery powered circuits can make particular use of the low battery flag and shutdown features.

  • Very low dropout voltage
  • 6mV dropout at 10mAoutput
  • 30mV dropout at 100mAoutput
  • 100mV dropout at 300mAoutput
  • 5.0 volt fixed output
  • other voltages available
  • Low quiescent current
  • 1mA quiescent at 300mAoutput
  • Low battery flag
  • Shutdown control
  • Surface mount package

Technical Attributes

Find Similar Parts

Description Value
2.5 %
18 V
2.7 V
20 to -0.3 V
Matte Tin
70 mV
123 mV
260
0.2@300mA V
1 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
5 V
8SM
8
Positive
6.7 x 3.7 x 1.6 mm
5V 300mA LDO Voltage Regulators
0.1@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.79086
2000+
$0.6669
4000+
$0.66348
8000+
$0.66006
16000+
$0.65664