PDP SEO Portlet

ZHCS506TA

Diode Schottky 60V 0.5A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZHCS506TA
Secondary Manufacturer Part#: ZHCS506TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZHCS506TA is a surface mount Schottky barrier diode. Applications include DC-DC converters, mobile telecomms, and PCMIA.

  • Continuous reverse voltage is 60V at TA = +25°C
  • Continuous forward current is 500mA at TA = +25°C
  • Forward voltage at IF =500mA, TA = +25°C is 630mV
  • Power dissipation is 330mW at TA = +25°C
  • Reverse recovery time is 10ns typ (switched from IF = 500mA to IR = 500mA, measured at IR = 50mA)
  • SOT23 package
  • Storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
500
SOT-23
Single
Surface Mount
5.5
630
3
125 °C
AEC-Q101
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1813
6000+
$0.18038
12000+
$0.17945
24000+
$0.17852
48000+
$0.1776