ZHCS400QTC
Small Signal Schottky Diode, Single, 40 V, 400 mA, 500 mV, 6.75 A, 125 °C, SOD-323, 2 Pins
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: ZHCS400QTC
Secondary Manufacturer Part#: ZHCS400QTC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 mA | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 6.75 A | ||
| 500 mV | ||
| 2 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 40 V | ||
| 12 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |