ZDT6753TC
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: ZDT6753TC
Secondary Manufacturer Part#: ZDT6753TC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 100 V | ||
| 2 A | ||
| 2 A | ||
| 100 | ||
| 100 | ||
| 8 | ||
| 150 °C | ||
| 2.75 W | ||
| SOT-223 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 175 MHz | ||
| 140 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |