PDP SEO Portlet

XR32H1I016.0000A0Q

Crystal 16MHz 8pF 4-Pin Miniature CSMD T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: XR32H1I016.0000A0Q
Secondary Manufacturer Part#: XR32H1I016.0000A0Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Miniature CSMD
3.2 x 2.5 x 0.68 mm
16 MHz
Surface Mount
Fundamental
100 Ohm
50 ppm
10 ppm
8 pF
4
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42042
6000+
$0.40404
12000+
$0.38766
24000+
$0.37128
48000+
$0.36446