PDP SEO Portlet

UX73F62002

Crystal Oscillator 50 to 320MHz 2.5V/3.3V 6-Pin CSMD T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: UX73F62002
Secondary Manufacturer Part#: UX73F62002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UX73 XO series is a high perfaormance LVDS crystal oscilator family with ultra low jitter performance .It supports various option including wider frequency range,2.5V/3.3V voltage,varius stabilities ,and different package size.It is designed to meet the clock source specifications for communication systems,and other high performance equipment.

Ultra low phase jitter (RMS)- 0.2ps max. (10kHz ~ 1MHz) Pb-free & RoHS compliant Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
50 ppm
85 °C
-40 °C
CSMD
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.22938
1000+
$5.20297
2000+
$5.17656
4000+
$5.15014
8000+
$5.12373