PDP SEO Portlet

US2500002Z

Crystal, Quartz, 25 MHz, SMD, 1.6mm x 1.2mm x 0.4mm, US

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: US2500002Z
Secondary Manufacturer Part#: US2500002Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
1.6mm x 1.2mm x 0.4mm
25 MHz
Surface Mount
Quartz
120 Ohm
4
US Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.55693
6000+
$0.55283
12000+
$0.54414
24000+
$0.53571
48000+
$0.52941