PDP SEO Portlet

ULN2003V12T16-13

Relay Driver, 140 mA Output, 5 V Input Max, TSSOP-16, -55 °C to 150 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ULN2003V12T16-13
Secondary Manufacturer Part#: ULN2003V12T16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ULN2003V12 is multi-channel sink drivers comprised of 7-channel and 4-channel output stages respectively. The ULN2003V12 sink driver features 7 low output impedance drivers that minimize on-chip power dissipation and an actual low power upgrade version for popular ULN2003A family in real applications.When driving a typical 12V relay coil, a ULN2003V12 will dissipate 12 times lower power compared to ULN2003A. ULN2003F12 is a lower power variant benefiting from fewer channel integration and a better fit for applications requiring only 4-channel drivers, such as driving low voltage stepping motors, etc.The ULN2003V12 support 3.3V to 5V CMOS logic input interface, thus making it compatible to a wide range of micro-controllers and other logic interfaces, and also feature an improved input interface that minimizes the input DC current drawn from the external drivers. The input RC snubber circuit integrated at ULN2003V12 improves the performance in noisy operating conditions, and the internal pull-down resistor at input stage helps allow input logic to be tri-stated.As shown in the Functional Diagram, each output of the ULN2003V12 features an internal free-wheeling diode connected in a common-cathode configuration at the COM pin which provides flexibility of increasing current sink capability through combining several adjacent channels in parallel. Under typical conditions the ULN2003V12 can support up to 1.0A of load current when all 7- channels are connected in parallel.

  • 4- and 7-Channel High Current Sink Drivers
  • Supports up to 20V Output Pull-up Voltage
  • Low Output VOL of 0.6V (Typical) with 100mA (Typ.) Current Sink per Channel at 3.3V Logic Input 140mA (Typ.) Current Sink per Channel at 5.0V Logic Input
  • Compatible to 3.3V and 5.0V Micro-Controllers and Logic Interface
  • Internal Free-wheeling Diodes for Inductive Kick-back Protection
  • Input Pull-down Resistors Allows Tri-Stating the Input Driver
  • Input RC-Snubber to Eliminate Spurious Operation in Noisy Environments
  • ESD: 4kV HBM, 1kV CDM
  • Available in 16-Pin SOIC, 16-Pin TSSOP and 10-Pin DFN3030 packages
  • Available in “Green” Molding Compound (No Br, Sb) Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
TSSOP
50 ns
CMOS, Inverting, Inverting
Matte Tin
260 °C
140 ns
Surface Mount
7
16
7
-40 to 125 °C
125 °C
-40 °C
121 ns
16TSSOP
16
5.1 x 4.5 x 0.93 mm
0
140 mA
TSSOP
5.5 V
-0.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12642
5000+
$0.12578
10000+
$0.12513
20000+
$0.12448
40000+
$0.12384