PDP SEO Portlet

ULN2003AS16-13

Darlington Transistor Array, 7 Output, -500 mA Out, 50V Supply, -40 to 105°C, SOIC-16

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ULN2003AS16-13
Secondary Manufacturer Part#: ULN2003AS16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ULN2003AS16-13 is a high-voltage, high-current Darlington array that contains seven open collector common emitter pairs. Suppression diodes are included for inductive load driving. The inputs and outputs are pinned in opposition to simplify board layout. It is capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays, filament lamps, thermal print-heads, and high-power buffers.

  • Output clamp diodes, relay driver applications
  • Inputs compatible with popular logic types
  • On-state input voltage is 2.4V max at IC=200mA, VCE=2V, TA=+25°C
  • Collector emitter saturation voltage is 0.9V typ at II=250µA, IC=100mA, TA=+25°C
  • Clamp forward voltage is 1.7V typ at IF=350mA, TA=+25°C
  • Off-state input current is 65µA typ at VCE=50V, IC=500µA, TA=+25°C
  • Input current is 0.93mA typ at VI=3.85V, TA=+25°C
  • Clamp reverse current is 100µA max at TA=+105°C, VR=50V
  • SO-16 package
  • Operating ambient temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
SOIC
250 ns
CMOS, Inverting, TTL, Inverting, T
260
Surface Mount
7
16
-40 to 105 °C
105 °C
-40 °C
250 ns
16SO
16
10(Max) x 4(Max) x 1.5(Max)
No
SOIC
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12713
5000+
$0.12268
10000+
$0.1209
20000+
$0.11913
40000+
$0.11735