PDP SEO Portlet

ULN2002AS16-13

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ULN2002AS16-13
Secondary Manufacturer Part#: ULN2002AS16-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
250 ns
Inverting, PMOS, PMOS
Matte Tin
260 °C
Surface Mount
7
16
-65 to 150 °C
105 °C
-40 °C
250 ns
16SOIC
16
10(Max) x 4(Max) x 1.03(Max) mm
SOIC
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13328
5000+
$0.1326
10000+
$0.13192
20000+
$0.13124
40000+
$0.13056