PDP SEO Portlet

UDZ4V7B-7

Diode Zener Single 4.6V 200mW 2-Pin SOD-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: UDZ4V7B-7
Secondary Manufacturer Part#: UDZ4V7B-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small, Surface Mount Package
  • Ideally suited for Automated Assembly Processes
  • Very Sharp Breakdown Characteristics
  • Very Tight Tolerance on Zener Breakdown Voltage
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Nominal Zener Voltage 4.7V

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
200 W
UDZ Series
4.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02675
6000+
$0.02662
12000+
$0.02648
24000+
$0.02634
48000+
$0.02621