PDP SEO Portlet

TT4M-T

Diode Rectifier Bridge 1000V Single 4A 4-Pin TT T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: TT4M-T
Secondary Manufacturer Part#: TT4M-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4
TT
Surface Mount
1.1
Single Phase
4
1000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: