TLV431AQE5TA
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TLV431AQE5TA
Secondary Manufacturer Part#: TLV431AQE5TA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 18 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 5 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 15 mA | ||
| 1.24 to 18 V | ||
| 5SOT-25 | ||
| 5 | ||
| 3 x 1.6 x 1.1 | ||
| No | ||
| Adjustable | ||
| 1.252 V | ||
| 1.228 V | ||
| Automotive | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |