TLV431AH6TA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-70 | ||
| Surface Mount | ||
| 1 % | ||
| 18 V | ||
| Matte Tin | ||
| 260 | ||
| 20 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 15 mA | ||
| 1.24 to 18 V | ||
| 6SC-70 | ||
| 6 | ||
| 2 x 1.25 x 1 mm | ||
| TLV431 Series | ||
| No | ||
| Adjustable | ||
| 18 V | ||
| 1.24 V | ||
| SC-70 | ||
| 55ppm/°C | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |