PDP SEO Portlet

TLV272CM8-13

Operational Amplifier, 2 Channels, 2 MHz, 2 V/µs, 2.7V to 16V, ± 1.35V to ± 8V, MSOP, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: TLV272CM8-13
Secondary Manufacturer Part#: TLV272CM8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLV272CM8-13 is a CMOS rail to rail output operational amplifier. This device takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 2MHz bandwidth from only 550µA supply current. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.

  • Wide range of supply voltages: 2.7V to 16V
  • Low supply current: 550µA per channel
  • Input offset voltage is 0.5mV typ at +25°C, VIC=VDD/2, VO=VDD/2, RS=50 ohm, RL=10kohm
  • Offset voltage drift is 6µV/°C typ at +25°C, VIC=VDD/2, VO=VDD/2, RS=50 ohm, RL=10kohm
  • Large signal differential voltage gain is 106dB typ at +25°C, VDD=2.7V, VO(PP)=VDD/2, RL=10kohm
  • Common mode rejection ratio is 70dB typ at +25°C, VDD=2.7V, VIC=0 to VDD -1.35V, RS=50 ohm
  • Input offset current is 1pA typ at +25°C, VDD=5V, VIC=VDD/2, VO=VDD/2, RS=50 ohm
  • Differential input resistance is 100Mohm typ at +25°C
  • MSOP-8 package
  • Operating temperature range from 0 to +70°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
0.00006@5V uA
5@5V mV
58 dB
Surface Mount
MSL 1 - Unlimited
2
0.66@5V mA
3.45, 3.15, 3.3 V
-40 to 125 °C
8MSOP
8
Single
3 x 3 x 0.86 mm
0
Commercial
MSOP
2.7V to 16V, ± 1.35V to ± 8V
General Purpose Amplifier
1.9 MHz
2@5V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18018
5000+
$0.17388
10000+
$0.17136
20000+
$0.16884
40000+
$0.16632