TB2600H-13-F
TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Surge Protector, 300 V, 1 Circuit
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, Thyristor Surge Protection Devices
Avnet Manufacturer Part #: TB2600H-13-F
Secondary Manufacturer Part#: TB2600H-13-F
- RoHS 10 Compliant
- Tariff Charges
- 100A Peak Pulse Current @ 10/1000µs
- 400A Peak Pulse Current @ 8/20µs
- 220V Stand-Off Voltage
- Oxide-Glass Passivated Junction
- Bidirectional Protection In a Single Device
- High Off-State Impedance and Low On-State Voltage
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 220 V | ||
| 100 A | ||
| Surge Protector | ||
| DO-214AA (SMB) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |