TB0900M-13-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 98 V | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 75 V | ||
| 50 A | ||
| Surge Protector | ||
| DO-214AA (SMB) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |