PDP SEO Portlet

T5V0DLP-7B

TVS Diode, Unidirectional, 5 V, 12.5 V, X1-DFN1006, 3 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: T5V0DLP-7B
Secondary Manufacturer Part#: T5V0DLP-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 25 Watts Peak Pulse Power (tp = 8x20µs)
  • IEC 61000-4-2 (ESD): Air – 15kV, Contact – 8kV
  • IEC61000-4-4 (EFT): 40A 5/50ns
  • Dual TVS for protection of up to two data lines
  • Low Capacitance (9pF typ), suitable for USB2.0 dataline protection
  • Subminiature, low-profile package suitable for portable applications - case outline of only 1.0 * 0.6 * 0.5mm
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
3
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04145
20000+
$0.04124
40000+
$0.04103
80000+
$0.04082
160000+
$0.04061