PDP SEO Portlet

SMBJ36CA-13-F

TVS Diode, SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMBJ36CA-13-F
Secondary Manufacturer Part#: SMBJ36CA-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMBJ36CA-13-F is a surface-mount, transient voltage suppressor.

  • 600W peak pulse power dissipation (non repetitive current pulse derated above TA=+25°C)
  • Glass passivated die construction
  • Excellent clamping capability
  • Steady state power dissipation at TL=+75°C is 5W
  • Operating temperature range from -55 to +150°C
  • 36V reverse standoff voltage (VRWM)
  • 46V maximum breakdown voltage (VBR at IT)
  • 1mA test current (IT), 5µA max reverse leakage at VRWM
  • 58.1V max clamping voltage at Ipp
  • 10.3A max peak pulse current (Ipp)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  321000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07436
6000+
$0.07176
12000+
$0.07072
24000+
$0.06968
48000+
$0.06864