PDP SEO Portlet

SMBJ24A-13-F

TVS Diode, SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMBJ24A-13-F
Secondary Manufacturer Part#: SMBJ24A-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600W Peak Pulse Power Dissipation
  • 24V Standoff Voltage
  • Glass Passivated Die Construction
  • Unidirectional
  • Excellent Clamping Capability
  • Fast Response Time
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Technical Attributes

Find Similar Parts

Description Value
38.9 V
DO-214AA (SMB)
Surface Mount
30.7 V
Surface Mount
2
150 °C
SMBJxxx(C)A Series
24 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07066
6000+
$0.0703
12000+
$0.06994
24000+
$0.06958
48000+
$0.06922