SMAJ33CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 33 V, 53.3 V, DO-214AC (SMA), 2 Pins
- RoHS 10 Compliant
- Tariff Charges
- 400W Peak Pulse Power Dissipation
- Glass Passivated Die Construction
- Bidirectional
- Excellent Clamping Capability
- Fast Response Time
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
- Nominal Voltage 33V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |