PDP SEO Portlet

SMAJ24A-13-F

TVS Diode, SMAJ, Unidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMAJ24A-13-F
Secondary Manufacturer Part#: SMAJ24A-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMAJ24A-13-F is a surface mount transient voltage suppressor.

  • 400W peak pulse power dissipation
  • Glass passivated die construction
  • Excellent clamping capability, fast response time
  • Moulded plastic case, UL flammability classification rating 94V-0
  • SMA package
  • 24V reverse standoff voltage (VRWM) at TA = +25°C
  • 29.5V maximum breakdown voltage at 1.0mA test current
  • 5.0µA maximum reverse leakage at VRWM
  • 38.9V maximum clamping voltage at IPP
  • 10.3A maximum peak pulse current (IPP)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04841
10000+
$0.04816
20000+
$0.04792
40000+
$0.04767
80000+
$0.04742