PDP SEO Portlet

SMAJ15A-13-F

TVS Diode, SMAJ, Unidirectional, 15 V, 24.4 V, DO-214AC (SMA), 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMAJ15A-13-F
Secondary Manufacturer Part#: SMAJ15A-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMAJ15A-13-F is a surface mount transient voltage suppressor.

  • 400W peak pulse power dissipation
  • Glass passivated die construction
  • Excellent clamping capability, fast response time
  • Moulded plastic case, UL flammability classification rating 94V-0
  • SMA package
  • 15V reverse standoff voltage (VRWM) at TA = +25°C
  • 18.5V maximum breakdown voltage at 1.0mA test current
  • 5.0µA maximum reverse leakage at VRWM
  • 24.4V maximum clamping voltage at IPP
  • 16.4A maximum peak pulse current (IPP)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  35000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05086
10000+
$0.0506
20000+
$0.05034
40000+
$0.05008
80000+
$0.04982