PDP SEO Portlet

SMAJ14A-13-F

Diode TVS Single Uni-Dir 14V 400W 2-Pin SMA T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMAJ14A-13-F
Secondary Manufacturer Part#: SMAJ14A-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 400W Peak Pulse Power Dissipation
  • Glass Passivated Die Construction
  • Unidirectional
  • Excellent Clamping Capability
  • Fast Response Time
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Nominal Voltage 14V

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0637
10000+
$0.06338
20000+
$0.06305
40000+
$0.06272
80000+
$0.0624