SM12-7
ESD Suppressor TVS ±15KV 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SM12-7
Secondary Manufacturer Part#: SM12-7
- RoHS 10 Compliant
- Tariff Charges
- 300 Watts Peak Pulse Power (tp = 8x20µs)
- IEC 61000-4-2 (ESD): Air – 15kV, Contact – 8kV
- Typically Used at Computer Interface Protection, Data Line and Power Line Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 pF | ||
| 19 V | ||
| SOT-23 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |