SDT10A100CT
Diode Schottky 100V 10A 3-Pin TO-220AB Tube
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SDT10A100CT
Secondary Manufacturer Part#: SDT10A100CT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 150 | ||
| 660 | ||
| 3 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |