SDT10100P5-7
Diode Schottky 100V 5A 5-Pin PowerDI T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SDT10100P5-7
Secondary Manufacturer Part#: SDT10100P5-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| PowerDI 5 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 110 | ||
| 700 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |