PDP SEO Portlet

SDMG0340LA-7-F

Diode Schottky 40V 0.03A 3-Pin SOT-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SDMG0340LA-7-F
Secondary Manufacturer Part#: SDMG0340LA-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Lead Free/RoHS Compliant
  • "Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
30
SOT-323
Dual Common Anode
Surface Mount
200
370
3
125 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06076
6000+
$0.06045
12000+
$0.06014
24000+
$0.05983
48000+
$0.05952