PDP SEO Portlet

SDM40E20LA-7

Diode Schottky 20V 0.4A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SDM40E20LA-7
Secondary Manufacturer Part#: SDM40E20LA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • High Conductance
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
400
SOT-23
Dual Common Anode
Surface Mount
2
430
3
125 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1813
6000+
$0.18038
12000+
$0.17945
24000+
$0.17852
48000+
$0.1776