SDA004-7
ESD Protection Device, 16 V, SOT-363, 6 Pins, 80 V, 200 mW, 5.3 pF
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SDA004-7
Secondary Manufacturer Part#: SDA004-7
- RoHS 10 Compliant
- Tariff Charges
The SDA004-7 is an ultra-small surface-mount DATA BUS Transient Suppressor Diode with 3pF low capacitance.
- 30kV ESD Protection
- Protects 2 data lines
- 25nA Low leakage
- Protects USB 2.0 and USB 1.1
- -65 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 5.3 pF | ||
| 16 V | ||
| SOT-363 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 6 | ||
| 150 °C | ||
| -65 °C | ||
| 80 V | ||
| 200 mW | ||
| 100 nA | ||
| 80 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |