PDP SEO Portlet

SD12-7

TVS Diode, Unidirectional, 12 V, 25 V, SOD-323, 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SD12-7
Secondary Manufacturer Part#: SD12-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 350 Watts Peak Pulse Power (tp = 8x20µs)
  • IEC 61000-4-2 (ESD): Air - 30kV, Contact - 30kV
  • IEC 61000-4-2 (ESD), HBM - 16kV
  • IEC 61000-4-4, 40A
  • IEC 61000-4-5 (Lightning), 15A
  • Typically Used at Computer Interface Protection, Data Line and Power Line Protection
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02933
6000+
$0.02912
12000+
$0.02871
24000+
$0.02856
48000+
$0.02842